Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1612AIDRGT

DigiKey Part Number
296-38372-2-ND - Tape & Reel (TR)
296-38372-1-ND - Cut Tape (CT)
296-38372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1612AIDRGT
Description
IC AUDIO 2 CIRCUIT 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA1612AIDRGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
100 µV
Current - Supply
3.6mA (x2 Channels)
Current - Output / Channel
62 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,85000 Kč177,85 Kč
10138,02000 Kč1 380,20 Kč
25128,05440 Kč3 201,36 Kč
100117,09530 Kč11 709,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250111,87316 Kč27 968,29 Kč
500108,72386 Kč54 361,93 Kč
750107,14748 Kč80 360,61 Kč
1 250105,40072 Kč131 750,90 Kč
1 750104,37950 Kč182 664,12 Kč
Manufacturers Standard Package
Unit Price without VAT:177,85000 Kč
Unit Price with VAT:215,19850 Kč

Other Suppliers on DigiKey

758In Stock
Ships from Rochester Electronics, LLC