
OPA1612AIDRGR | |
|---|---|
DigiKey Part Number | 2156-OPA1612AIDRGR-296-ND |
Manufacturer | |
Manufacturer Product Number | OPA1612AIDRGR |
Description | OPA1612 - SOUNDPLUS AUDIO OPERAT |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 62 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Bulk: | 3729870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 105,83000 Kč | 6 349,80 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |



