Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1604AIDR

DigiKey Part Number
296-30115-2-ND - Tape & Reel (TR)
296-30115-1-ND - Cut Tape (CT)
296-30115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1604AIDR
Description
IC AUDIO 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1604AIDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
2.6mA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
20V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
35 MHz
Base Product Number
Current - Input Bias
20 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4177-4ARZAnalog Devices Inc.16505-ADA4177-4ARZ-ND192,90000 KčSimilar
ADA4177-4ARZ-R7Analog Devices Inc.984ADA4177-4ARZ-R7CT-ND192,90000 KčSimilar
ADA4177-4ARZ-RLAnalog Devices Inc.3 088505-ADA4177-4ARZ-RLCT-ND192,90000 KčSimilar
LT1631CS#PBFAnalog Devices Inc.1 926LT1631CS#PBF-ND329,84000 KčSimilar
LT1631IS#PBFAnalog Devices Inc.558505-LT1631IS#PBF-ND388,90000 KčSimilar
In-Stock: 1 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1078,88900 Kč788,89 Kč
2572,69520 Kč1 817,38 Kč
10065,87490 Kč6 587,49 Kč
25062,77564 Kč15 693,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,35024 Kč143 375,60 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč