ADA4177-4ARZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 984
Unit Price: 247,57000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3 088
Unit Price: 247,57000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4177-4ARZ

DigiKey Part Number
505-ADA4177-4ARZ-ND
Manufacturer
Manufacturer Product Number
ADA4177-4ARZ
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4177-4ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
500µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
6 MHz
Base Product Number
Current - Input Bias
300 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4177-4ARZ-R7Analog Devices Inc.984ADA4177-4ARZ-R7CT-ND247,57000 KčParametric Equivalent
ADA4177-4ARZ-RLAnalog Devices Inc.3 088505-ADA4177-4ARZ-RLCT-ND247,57000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1247,57000 Kč247,57 Kč
10194,08500 Kč1 940,85 Kč
56171,44875 Kč9 601,13 Kč
112165,01429 Kč18 481,60 Kč
280158,21993 Kč44 301,58 Kč
504154,69692 Kč77 967,25 Kč
1 008151,22539 Kč152 435,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:247,57000 Kč
Unit Price with VAT:299,55970 Kč