14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4177-4ARZ-RL

DigiKey Part Number
505-ADA4177-4ARZ-RLTR-ND - Tape & Reel (TR)
505-ADA4177-4ARZ-RLCT-ND - Cut Tape (CT)
505-ADA4177-4ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4177-4ARZ-RL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4177-4ARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3.5 MHz
-3db Bandwidth
6 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
2 µV
Current - Supply
500µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1243,34000 Kč243,34 Kč
10166,71600 Kč1 667,16 Kč
25146,75200 Kč3 668,80 Kč
100124,18030 Kč12 418,03 Kč
250117,09020 Kč29 272,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500117,09062 Kč292 726,55 Kč
Manufacturers Standard Package
Unit Price without VAT:243,34000 Kč
Unit Price with VAT:294,44140 Kč