Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4177-4ARZ-R7

DigiKey Part Number
ADA4177-4ARZ-R7TR-ND - Tape & Reel (TR)
ADA4177-4ARZ-R7CT-ND - Cut Tape (CT)
ADA4177-4ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4177-4ARZ-R7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4177-4ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
500µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
6 MHz
Base Product Number
Current - Input Bias
300 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4177-4ARZAnalog Devices Inc.16505-ADA4177-4ARZ-ND247,57000 KčParametric Equivalent
ADA4177-4ARZ-RLAnalog Devices Inc.3 088505-ADA4177-4ARZ-RLCT-ND247,57000 KčParametric Equivalent
In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1247,57000 Kč247,57 Kč
10194,08500 Kč1 940,85 Kč
25180,69200 Kč4 517,30 Kč
100165,98290 Kč16 598,29 Kč
250164,48992 Kč41 122,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000151,26203 Kč151 262,03 Kč
Manufacturers Standard Package
Unit Price without VAT:247,57000 Kč
Unit Price with VAT:299,55970 Kč