


O31310QRWGRQ1 | |
|---|---|
DigiKey Part Number | 296-O31310QRWGRQ1TR-ND - Tape & Reel (TR) 296-O31310QRWGRQ1CT-ND - Cut Tape (CT) 296-O31310QRWGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O31310QRWGRQ1 |
Description | AUTOMOTIVE HIGH VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 40-VQFNP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | O31310QRWGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFNP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 147,53200 Kč | 1 475,32 Kč |
| 25 | 136,91520 Kč | 3 422,88 Kč |
| 100 | 125,24890 Kč | 12 524,89 Kč |
| 250 | 121,50452 Kč | 30 376,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 111,30809 Kč | 222 616,18 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |










