
NA556N | |
|---|---|
DigiKey Part Number | 296-21755-5-ND |
Manufacturer | |
Manufacturer Product Number | NA556N |
Description | IC OSC TIMER DUAL 14-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NA556N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 100 | 10,32470 Kč | 1 032,47 Kč |
| 250 | 9,64396 Kč | 2 410,99 Kč |
| 500 | 9,23408 Kč | 4 617,04 Kč |
| 1 000 | 8,89622 Kč | 8 896,22 Kč |
| 2 500 | 8,53980 Kč | 21 349,50 Kč |
| 5 000 | 8,32495 Kč | 41 624,75 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




