555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC556CN

DigiKey Part Number
296-1859-5-ND
Manufacturer
Manufacturer Product Number
TLC556CN
Description
IC OSC TIMER DUAL 2.1MHZ 14-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC556CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.1MHz
Voltage - Supply
2V ~ 15V
Current - Supply
720 µA
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1031,45500 Kč314,55 Kč
2528,65800 Kč716,45 Kč
10025,58820 Kč2 558,82 Kč
25024,12336 Kč6 030,84 Kč
50023,24058 Kč11 620,29 Kč
1 00022,51364 Kč22 513,64 Kč
2 50021,74654 Kč54 366,35 Kč
5 00021,28429 Kč106 421,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč