
TLC556IN | |
|---|---|
DigiKey Part Number | 296-10344-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC556IN |
Description | IC OSC TIMER DUAL 2.1MHZ 14-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC556IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 3V ~ 15V | |
Current - Supply | 720 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 25 | 24,19800 Kč | 604,95 Kč |
| 100 | 21,54180 Kč | 2 154,18 Kč |
| 250 | 20,27400 Kč | 5 068,50 Kč |
| 500 | 19,51008 Kč | 9 755,04 Kč |
| 1 000 | 18,88161 Kč | 18 881,61 Kč |
| 2 500 | 18,21803 Kč | 45 545,07 Kč |
| 5 000 | 17,81802 Kč | 89 090,10 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |




