
MSPM0L1306SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1306SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1306SRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1306SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1306SRHBR |
Description | IC MCU 32BIT 64KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1306SRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 23,31480 Kč | 582,87 Kč |
| 100 | 20,73850 Kč | 2 073,85 Kč |
| 250 | 19,51168 Kč | 4 877,92 Kč |
| 500 | 18,77196 Kč | 9 385,98 Kč |
| 1 000 | 18,16278 Kč | 18 162,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,41038 Kč | 52 231,14 Kč |
| 6 000 | 17,04215 Kč | 102 252,90 Kč |
| 9 000 | 16,85780 Kč | 151 720,20 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |






