
MSPM0L1306SRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0L1306SRGERTR-ND - Tape & Reel (TR) 296-MSPM0L1306SRGERCT-ND - Cut Tape (CT) 296-MSPM0L1306SRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1306SRGER |
Description | IC MCU 32BIT 64KB FLASH 24VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1306SRGER Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 22,90480 Kč | 572,62 Kč |
| 100 | 20,35340 Kč | 2 035,34 Kč |
| 250 | 19,13840 Kč | 4 784,60 Kč |
| 500 | 18,40558 Kč | 9 202,79 Kč |
| 1 000 | 18,08747 Kč | 18 087,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,05752 Kč | 51 172,56 Kč |
| 6 000 | 16,69306 Kč | 100 158,36 Kč |
| 9 000 | 16,51054 Kč | 148 594,86 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


