
MSPM0G3105SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3105SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0G3105SRHBRCT-ND - Cut Tape (CT) 296-MSPM0G3105SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3105SRHBR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3105SRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 26,56500 Kč | 265,65 Kč |
| 25 | 24,14840 Kč | 603,71 Kč |
| 100 | 21,49630 Kč | 2 149,63 Kč |
| 250 | 20,23072 Kč | 5 057,68 Kč |
| 500 | 19,46788 Kč | 9 733,94 Kč |
| 1 000 | 18,84017 Kč | 18 840,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,06469 Kč | 54 194,07 Kč |
| 6 000 | 17,68516 Kč | 106 110,96 Kč |
| 9 000 | 17,49512 Kč | 157 456,08 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |







