
MSPM0G3105SDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0G3105SDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0G3105SDGS20RCT-ND - Cut Tape (CT) 296-MSPM0G3105SDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3105SDGS20R |
Description | 80MHZ ARM M0+ MCU, 32KB FLASH, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3105SDGS20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 25,38600 Kč | 253,86 Kč |
| 25 | 23,06240 Kč | 576,56 Kč |
| 100 | 20,50900 Kč | 2 050,90 Kč |
| 250 | 19,29276 Kč | 4 823,19 Kč |
| 500 | 18,55978 Kč | 9 279,89 Kč |
| 1 000 | 17,95649 Kč | 17 956,49 Kč |
| 2 500 | 17,31935 Kč | 43 298,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,93548 Kč | 84 677,40 Kč |
| 10 000 | 16,61952 Kč | 166 195,20 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |



