
FC3BACBDI16.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC3BACBDI16.0-T3TR-ND - Tape & Reel (TR) 631-FC3BACBDI16.0-T3CT-ND - Cut Tape (CT) 631-FC3BACBDI16.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BACBDI16.0-T3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,95880 Kč | 373,97 Kč |
| 50 | 14,33740 Kč | 716,87 Kč |
| 100 | 13,74530 Kč | 1 374,53 Kč |
| 250 | 12,99776 Kč | 3 249,44 Kč |
| 500 | 12,45980 Kč | 6 229,90 Kč |
| 1 000 | 11,94450 Kč | 11 944,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,17164 Kč | 33 514,92 Kč |
| 6 000 | 10,71021 Kč | 64 261,26 Kč |
| 9 000 | 10,44940 Kč | 94 044,60 Kč |
| 15 000 | 10,12998 Kč | 151 949,70 Kč |
| 21 000 | 9,92501 Kč | 208 425,21 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


