
MSPM0C1104SDSGR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1104SDSGRTR-ND - Tape & Reel (TR) 296-MSPM0C1104SDSGRCT-ND - Cut Tape (CT) 296-MSPM0C1104SDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1104SDSGR |
Description | 24MHZ ARM CORTEX-M0+ MCU WITH 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1104SDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 3x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 7,71040 Kč | 192,76 Kč |
| 100 | 6,71730 Kč | 671,73 Kč |
| 250 | 6,24564 Kč | 1 561,41 Kč |
| 500 | 5,96050 Kč | 2 980,25 Kč |
| 1 000 | 5,72636 Kč | 5 726,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43680 Kč | 16 310,40 Kč |
| 6 000 | 5,29510 Kč | 31 770,60 Kč |
| 9 000 | 5,22416 Kč | 47 017,44 Kč |
| 15 000 | 5,14557 Kč | 77 183,55 Kč |
| 21 000 | 5,09962 Kč | 107 092,02 Kč |
| 30 000 | 5,05542 Kč | 151 662,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










