
MSP430F6779AIPZ | |
|---|---|
DigiKey Part Number | 296-46519-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F6779AIPZ |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6779AIPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 7x24b Sigma Delta Converter | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,28000 Kč | 328,28 Kč |
| 10 | 259,97900 Kč | 2 599,79 Kč |
| 24 | 243,58083 Kč | 5 845,94 Kč |
| 90 | 225,34356 Kč | 20 280,92 Kč |
| 270 | 214,56981 Kč | 57 933,85 Kč |
| 450 | 210,58760 Kč | 94 764,42 Kč |
| 990 | 205,45871 Kč | 203 404,12 Kč |
| Unit Price without VAT: | 328,28000 Kč |
|---|---|
| Unit Price with VAT: | 397,21880 Kč |








