NX138BKVL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7 304
Unit Price: 3,95000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX138BKVL

DigiKey Part Number
NX138BKVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX138BKVL
Description
MOSFET N-CH 60V 265MA TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 265mA (Ta) 310mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NX138BKVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.49 nC @ 30 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20.2 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,64132 Kč6 413,20 Kč
20 0000,57666 Kč11 533,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,64132 Kč
Unit Price with VAT:0,77600 Kč