MSP430F478IZCAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5438AIZCAT

DigiKey Part Number
296-MSP430F5438AIZCATTR-ND - Tape & Reel (TR)
296-MSP430F5438AIZCATCT-ND - Cut Tape (CT)
296-MSP430F5438AIZCATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5438AIZCAT
Description
IC MCU 16BIT 256KB FLSH 113NFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 113-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5438AIZCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
87
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
113-NFBGA (7x7)
Package / Case
113-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1237,23000 Kč237,23 Kč
10185,76600 Kč1 857,66 Kč
25172,93000 Kč4 323,25 Kč
100158,81170 Kč15 881,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250152,08288 Kč38 020,72 Kč
500148,02654 Kč74 013,27 Kč
750145,99467 Kč109 496,00 Kč
1 250143,74371 Kč179 679,64 Kč
Manufacturers Standard Package
Unit Price without VAT:237,23000 Kč
Unit Price with VAT:287,04830 Kč