10 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
40-LFCSP-VQ Pad View
High Speed Converters by Analog Devices

AD9715BCPZ

DigiKey Part Number
AD9715BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9715BCPZ
Description
IC DAC 10BIT A-OUT 40LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD9715BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 3.5V
Voltage - Supply, Digital
1.7V ~ 1.9V
INL/DNL (LSB)
±0.13, ±0.08
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1476,86000 Kč476,86 Kč
10381,70200 Kč3 817,02 Kč
50343,63220 Kč17 181,61 Kč
100331,84610 Kč33 184,61 Kč
250319,40140 Kč79 850,35 Kč
500311,90052 Kč155 950,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:476,86000 Kč
Unit Price with VAT:577,00060 Kč