
MSP430F5342IRGZR | |
|---|---|
DigiKey Part Number | 296-29582-2-ND - Tape & Reel (TR) 296-29582-1-ND - Cut Tape (CT) 296-29582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5342IRGZR |
Description | IC MCU 16BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5342IRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 109,37900 Kč | 1 093,79 Kč |
| 25 | 101,21040 Kč | 2 530,26 Kč |
| 100 | 92,22950 Kč | 9 222,95 Kč |
| 250 | 87,94636 Kč | 21 986,59 Kč |
| 500 | 85,36526 Kč | 42 682,63 Kč |
| 1 000 | 83,24048 Kč | 83 240,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,99785 Kč | 202 494,62 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |










