MSP430F5172IYFFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5151IYFFT

DigiKey Part Number
296-MSP430F5151IYFFTTR-ND - Tape & Reel (TR)
296-MSP430F5151IYFFTCT-ND - Cut Tape (CT)
296-MSP430F5151IYFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5151IYFFT
Description
IC MCU 16BIT 16KB FLASH 40DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 40-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5151IYFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-DSBGA
Package / Case
40-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,15000 Kč99,15 Kč
1075,40500 Kč754,05 Kč
2569,47240 Kč1 736,81 Kč
10062,94830 Kč6 294,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25059,83708 Kč14 959,27 Kč
50057,96280 Kč28 981,40 Kč
75057,02421 Kč42 768,16 Kč
1 25055,98387 Kč69 979,84 Kč
1 75055,37590 Kč96 907,82 Kč
2 50054,79098 Kč136 977,45 Kč
Manufacturers Standard Package
Unit Price without VAT:99,15000 Kč
Unit Price with VAT:119,97150 Kč

Other Suppliers on DigiKey

2 500In Stock
Ships from Rochester Electronics, LLC