
MSP430F2618TPNR | |
|---|---|
DigiKey Part Number | 296-22698-2-ND - Tape & Reel (TR) 296-22698-1-ND - Cut Tape (CT) 296-22698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2618TPNR |
Description | IC MCU 16BIT 116KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2618TPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,06000 Kč | 382,06 Kč |
| 10 | 303,89900 Kč | 3 038,99 Kč |
| 25 | 284,39400 Kč | 7 109,85 Kč |
| 100 | 262,95240 Kč | 26 295,24 Kč |
| 250 | 252,73052 Kč | 63 182,63 Kč |
| 500 | 246,57296 Kč | 123 286,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 241,50455 Kč | 241 504,55 Kč |
| Unit Price without VAT: | 382,06000 Kč |
|---|---|
| Unit Price with VAT: | 462,29260 Kč |











