8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP-EP
Introducing Power by Linear

LTC4444HMS8E#PBF

DigiKey Part Number
LTC4444HMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4444HMS8E#PBF
Description
IC GATE DRVR HALF-BRIDGE 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4444HMS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
7.2V ~ 13.5V
Logic Voltage - VIL, VIH
1.85V, 3.25V
Current - Peak Output (Source, Sink)
2.5A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
114 V
Rise / Fall Time (Typ)
8ns, 5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,35000 Kč155,35 Kč
10103,56600 Kč1 035,66 Kč
5081,72880 Kč4 086,44 Kč
10074,76120 Kč7 476,12 Kč
25067,25812 Kč16 814,53 Kč
50063,93938 Kč31 969,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,35000 Kč
Unit Price with VAT:187,97350 Kč