
MSP430F2330TRHAT | |
|---|---|
DigiKey Part Number | 296-MSP430F2330TRHATTR-ND - Tape & Reel (TR) 296-MSP430F2330TRHATCT-ND - Cut Tape (CT) 296-MSP430F2330TRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2330TRHAT |
Description | IC MCU 16BIT 8KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2330TRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,72000 Kč | 178,72 Kč |
| 10 | 138,76900 Kč | 1 387,69 Kč |
| 25 | 128,76280 Kč | 3 219,07 Kč |
| 100 | 117,76870 Kč | 11 776,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 112,52700 Kč | 28 131,75 Kč |
| 500 | 109,36874 Kč | 54 684,37 Kč |
| 750 | 107,78608 Kč | 80 839,56 Kč |
| 1 250 | 106,03353 Kč | 132 541,91 Kč |
| 1 750 | 105,00903 Kč | 183 765,80 Kč |
| Unit Price without VAT: | 178,72000 Kč |
|---|---|
| Unit Price with VAT: | 216,25120 Kč |




