
ISL12022IBZ | |
|---|---|
DigiKey Part Number | ISL12022IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL12022IBZ |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL12022IBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, SRAM | |
Memory Size | 128B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 14µA ~ 15µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,04000 Kč | 109,04 Kč |
| 10 | 83,21100 Kč | 832,11 Kč |
| 25 | 76,74000 Kč | 1 918,50 Kč |
| 100 | 69,62710 Kč | 6 962,71 Kč |
| 250 | 66,23844 Kč | 16 559,61 Kč |
| 980 | 62,55866 Kč | 61 307,49 Kč |
| 1 960 | 61,16690 Kč | 119 887,12 Kč |
| 2 940 | 60,46963 Kč | 177 780,71 Kč |
| Unit Price without VAT: | 109,04000 Kč |
|---|---|
| Unit Price with VAT: | 131,93840 Kč |





