
ISL12022DBEV1Z | |
|---|---|
DigiKey Part Number | ISL12022DBEV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL12022DBEV1Z |
Description | EVAL BOARD FOR ISL12022 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL12022 - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ISL12022 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 938,49000 Kč | 1 938,49 Kč |
| Unit Price without VAT: | 1 938,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 345,57290 Kč |


