1 Circuit IC Switch 8:1 1.5kOhm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC508AP

DigiKey Part Number
MPC508AP-ND
Manufacturer
Manufacturer Product Number
MPC508AP
Description
IC MUX 8:1 1.5KOHM 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 1.5kOhm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MPC508AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
1.5kOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
200ns, 250ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
500pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1327,57000 Kč327,57 Kč
10259,38800 Kč2 593,88 Kč
25242,34200 Kč6 058,55 Kč
100223,60140 Kč22 360,14 Kč
250214,66676 Kč53 666,69 Kč
500209,28370 Kč104 641,85 Kč
1 000204,85376 Kč204 853,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:327,57000 Kč
Unit Price with VAT:396,35970 Kč