Module Plate For PLUSCON CES B24 Sealing Frame (part# 0801661)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415243

DigiKey Part Number
277-11727-ND
Manufacturer
Manufacturer Product Number
1415243
Description
MODULE PLATE W/SEAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Module Plate For PLUSCON CES B24 Sealing Frame (part# 0801661)
Datasheet
 Datasheet
EDA/CAD Models
1415243 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Module Plate
For Use With/Related Products
PLUSCON CES B24 Sealing Frame (part# 0801661)
Material
Stainless Steel
Features
4 Openings, Mounting Screws and Seal Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 566,66000 Kč1 566,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 566,66000 Kč
Unit Price with VAT:1 895,65860 Kč