


MCT8315ZEVM | |
|---|---|
DigiKey Part Number | 296-MCT8315ZEVM-ND |
Manufacturer | |
Manufacturer Product Number | MCT8315ZEVM |
Description | EVAL BOARD FOR MCT8315Z |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCT8315Z - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | MCT8315Z | |
Primary Attributes | 4.5V ~ 35V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 763,74000 Kč | 3 763,74 Kč |
| Unit Price without VAT: | 3 763,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 554,12540 Kč |





