
MCT8316ZTEVM | |
|---|---|
DigiKey Part Number | 296-MCT8316ZTEVM-ND |
Manufacturer | |
Manufacturer Product Number | MCT8316ZTEVM |
Description | EVAL BOARD FOR MCT8316Z |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCT8316Z - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part MCT8316Z |
Packaging Box | Primary Attributes Motors (BLDC) |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 078,50000 Kč | 4 078,50 Kč |
| Unit Price without VAT: | 4 078,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 934,98500 Kč |


