
MCT8315Z0HRRYR | |
|---|---|
DigiKey Part Number | 296-MCT8315Z0HRRYRTR-ND - Tape & Reel (TR) 296-MCT8315Z0HRRYRCT-ND - Cut Tape (CT) 296-MCT8315Z0HRRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8315Z0HRRYR |
Description | 40-V MAX, 4-A PEAK, SENSORED TRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS 32-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8315Z0HRRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 Kč | 68,83 Kč |
| 10 | 51,63600 Kč | 516,36 Kč |
| 25 | 47,33720 Kč | 1 183,43 Kč |
| 100 | 42,62200 Kč | 4 262,20 Kč |
| 250 | 40,37304 Kč | 10 093,26 Kč |
| 500 | 39,01744 Kč | 19 508,72 Kč |
| 1 000 | 37,90200 Kč | 37 902,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,52407 Kč | 109 572,21 Kč |
| Unit Price without VAT: | 68,83000 Kč |
|---|---|
| Unit Price with VAT: | 83,28430 Kč |











