
DRV8317HREER | |
|---|---|
DigiKey Part Number | 296-DRV8317HREERTR-ND - Tape & Reel (TR) 296-DRV8317HREERCT-ND - Cut Tape (CT) 296-DRV8317HREERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8317HREER |
Description | 24-V MAX 5-A PEAK THREE-PHASE MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 36-WQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8317HREER Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5A |
Part Status Active | Voltage - Supply 4.5V ~ 20V |
Motor Type - Stepper Multiphase | Voltage - Load 4.5V ~ 20V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 36-WFQFN Exposed Pad |
Interface Hardwired (HW) | Supplier Device Package 36-WQFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 25 | 38,58600 Kč | 964,65 Kč |
| 100 | 34,60680 Kč | 3 460,68 Kč |
| 250 | 32,71152 Kč | 8 177,88 Kč |
| 500 | 31,96652 Kč | 15 983,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,03524 Kč | 145 176,20 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |






