


MCF8316A1VRGFR | |
|---|---|
DigiKey Part Number | 296-MCF8316A1VRGFRTR-ND - Tape & Reel (TR) 296-MCF8316A1VRGFRCT-ND - Cut Tape (CT) 296-MCF8316A1VRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8316A1VRGFR |
Description | 40-V MAX, 8-A PEAK, SENSORLESS F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCF8316A1VRGFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,87600 Kč | 638,76 Kč |
| 25 | 58,71040 Kč | 1 467,76 Kč |
| 100 | 53,02620 Kč | 5 302,62 Kč |
| 250 | 50,31372 Kč | 12 578,43 Kč |
| 500 | 50,02102 Kč | 25 010,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,67247 Kč | 137 017,41 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |





