
MCF8316DULVRGFR | |
|---|---|
DigiKey Part Number | 296-MCF8316DULVRGFRTR-ND - Tape & Reel (TR) 296-MCF8316DULVRGFRCT-ND - Cut Tape (CT) 296-MCF8316DULVRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8316DULVRGFR |
Description | 40V MAX, 8A PEAK, SENSORLESS FOC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Analog, I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,58500 Kč | 665,85 Kč |
| 25 | 61,22160 Kč | 1 530,54 Kč |
| 100 | 55,33180 Kč | 5 533,18 Kč |
| 250 | 52,52272 Kč | 13 130,68 Kč |
| 500 | 52,30266 Kč | 26 151,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,71271 Kč | 143 138,13 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |




