
MCF8316DVQRGFRQ1 | |
|---|---|
DigiKey Part Number | 296-MCF8316DVQRGFRQ1TR-ND - Tape & Reel (TR) 296-MCF8316DVQRGFRQ1CT-ND - Cut Tape (CT) 296-MCF8316DVQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8316DVQRGFRQ1 |
Description | AUTOMOTIVE 40-V MAX, 8-A PEAK, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Analog, I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (3) | Mounting Type Surface Mount |
Interface Analog, I2C, PWM | Package / Case 40-VFQFN Exposed Pad |
Technology NMOS | Supplier Device Package 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 Kč | 129,51 Kč |
| 10 | 99,37600 Kč | 993,76 Kč |
| 25 | 91,83080 Kč | 2 295,77 Kč |
| 100 | 83,52630 Kč | 8 352,63 Kč |
| 250 | 80,47388 Kč | 20 118,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,79292 Kč | 218 378,76 Kč |
| Unit Price without VAT: | 129,51000 Kč |
|---|---|
| Unit Price with VAT: | 156,70710 Kč |


