MAX3232EIDBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 956
Unit Price: 50,61000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 568
Unit Price: 25,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 844
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 664
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 994
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 134
Unit Price: 74,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 057
Unit Price: 74,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 988
Unit Price: 43,05000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 317
Unit Price: 43,05000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 48
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 110
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 46,62000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16 997
Unit Price: 48,93000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232EIDBR

DigiKey Part Number
296-19853-2-ND - Tape & Reel (TR)
296-19853-1-ND - Cut Tape (CT)
296-19853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232EIDBR
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232EIDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,14000 Kč231,40 Kč
2520,99800 Kč524,95 Kč
10018,64830 Kč1 864,83 Kč
25017,52576 Kč4 381,44 Kč
50016,84964 Kč8 424,82 Kč
1 00016,29298 Kč16 292,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,83480 Kč31 669,60 Kč
4 00015,45768 Kč61 830,72 Kč
6 00015,26884 Kč91 613,04 Kč
10 00015,05954 Kč150 595,40 Kč
14 00014,93730 Kč209 122,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč