2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232ECDR

DigiKey Part Number
296-19851-2-ND - Tape & Reel (TR)
296-19851-1-ND - Cut Tape (CT)
296-19851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232ECDR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232ECDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,28100 Kč172,81 Kč
2515,62240 Kč390,56 Kč
10013,79780 Kč1 379,78 Kč
25012,92804 Kč3 232,01 Kč
50012,40310 Kč6 201,55 Kč
1 00011,97159 Kč11 971,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,51598 Kč28 789,95 Kč
5 00011,24136 Kč56 206,80 Kč
7 50011,10380 Kč83 278,50 Kč
12 50010,95146 Kč136 893,25 Kč
17 50010,86235 Kč190 091,12 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč