MAX3232ECDBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 327
Unit Price: 52,08000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 18,18049 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 913
Unit Price: 288,72000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2 475
Unit Price: 288,72000 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 176
Unit Price: 24,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 852
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 027
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 369
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 350
Unit Price: 76,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 132
Unit Price: 76,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 974
Unit Price: 43,05000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 692
Unit Price: 43,05000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15
Unit Price: 42,21000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232ECDBR

DigiKey Part Number
296-19850-2-ND - Tape & Reel (TR)
296-19850-1-ND - Cut Tape (CT)
296-19850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232ECDBR
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232ECDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3232CDBRTexas Instruments1 327296-13093-1-ND52,08000 KčParametric Equivalent
TRS3232CDBRTexas Instruments0296-25034-2-ND18,18049 KčParametric Equivalent
TRS3232ECDBRTexas Instruments0296-23806-2-ND0,00000 KčParametric Equivalent
MAX3232EEAE+Analog Devices Inc./Maxim Integrated913MAX3232EEAE+-ND288,72000 KčUpgrade
MAX3232EEAE+TAnalog Devices Inc./Maxim Integrated2 475MAX3232EEAE+TCT-ND288,72000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,83300 Kč238,33 Kč
2521,62800 Kč540,70 Kč
10019,20690 Kč1 920,69 Kč
25018,05156 Kč4 512,89 Kč
50017,35526 Kč8 677,63 Kč
1 00017,18791 Kč17 187,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,30978 Kč32 619,56 Kč
4 00015,92142 Kč63 685,68 Kč
6 00015,72684 Kč94 361,04 Kč
10 00015,51137 Kč155 113,70 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč