MAX3232CPWE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 42,96000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1 279
Unit Price: 287,81000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 838
Unit Price: 283,22000 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 7 429
Unit Price: 26,07000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 18 108
Unit Price: 33,16000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 650
Unit Price: 86,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 959
Unit Price: 86,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 997
Unit Price: 86,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 130
Unit Price: 76,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 122
Unit Price: 76,33000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 350
Unit Price: 42,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15
Unit Price: 41,92000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 46,30000 Kč
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232CPWE4

DigiKey Part Number
296-36111-5-ND
Manufacturer
Manufacturer Product Number
MAX3232CPWE4
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232CPWE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3232CPWRTexas Instruments0296-13096-1-ND42,96000 KčDirect
MAX3232EEUE+Analog Devices Inc./Maxim Integrated1 279MAX3232EEUE+-ND287,81000 KčUpgrade
MAX3232EEUE+TAnalog Devices Inc./Maxim Integrated838MAX3232EEUE+TCT-ND283,22000 KčUpgrade
SP3232EBEY-L/TRMaxLinear, Inc.7 4291016-1801-1-ND26,07000 KčUpgrade
ST3232EBTRSTMicroelectronics18 108497-6536-1-ND33,16000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types