
MAX3223ECPWG4 | |
|---|---|
DigiKey Part Number | MAX3223ECPWG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX3223ECPWG4 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223ECPWG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223ECPW | Texas Instruments | 6 | 296-26150-5-ND | 2,84000 Kč | MFR Recommended |
| MAX3223EIPWR | Texas Instruments | 12 191 | 296-19843-1-ND | 2,54000 Kč | MFR Recommended |
| ICL3223EIVZ | Renesas Electronics Corporation | 0 | ICL3223EIVZ-ND | 2,57000 Kč | Upgrade |
| ICL3223EIVZ-T | Renesas Electronics Corporation | 176 | ICL3223EIVZ-TCT-ND | 2,57000 Kč | Upgrade |
| ICL3223IVZ | Renesas Electronics Corporation | 0 | 20-ICL3223IVZ-ND | 2,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 10 | 51,84700 Kč | 518,47 Kč |
| 70 | 43,82929 Kč | 3 068,05 Kč |
| 140 | 41,87936 Kč | 5 863,11 Kč |
| 280 | 40,27421 Kč | 11 276,78 Kč |
| 560 | 38,95248 Kč | 21 813,39 Kč |
| 1 050 | 37,95761 Kč | 39 855,49 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |

