MAX3222IPWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 681
Unit Price: 45,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 191
Unit Price: 105,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 945
Unit Price: 105,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 990
Unit Price: 105,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 919
Unit Price: 105,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 800
Unit Price: 105,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 386
Unit Price: 105,20000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 028
Unit Price: 55,22000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 26,49990 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 357
Unit Price: 55,22000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 947
Unit Price: 55,22000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,03109 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 575
Unit Price: 55,22000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 671
Unit Price: 55,22000 Kč
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222IPWRE4

DigiKey Part Number
MAX3222IPWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3222IPWRE4
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222IPWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,71198 Kč39 423,96 Kč
4 00019,26068 Kč77 042,72 Kč
6 00019,03462 Kč114 207,72 Kč
10 00018,78433 Kč187 843,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,71198 Kč
Unit Price with VAT:23,85150 Kč