
MAX3222IPWR | |
|---|---|
DigiKey Part Number | 296-13087-2-ND - Tape & Reel (TR) 296-13087-1-ND - Cut Tape (CT) 296-13087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222IPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222IPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3222ARSZ-REEL | Analog Devices Inc. | 1 743 | ADM3222ARSZ-REELCT-ND | 107,61000 Kč | Similar |
| ADM3222ARSZ-REEL7 | Analog Devices Inc. | 140 | ADM3222ARSZ-REEL7CT-ND | 107,61000 Kč | Similar |
| ADM3222ARUZ | Analog Devices Inc. | 3 469 | 505-ADM3222ARUZ-ND | 107,61000 Kč | Similar |
| ADM3222ARUZ-REEL | Analog Devices Inc. | 7 068 | ADM3222ARUZ-REELCT-ND | 107,61000 Kč | Similar |
| ADM3222ARUZ-REEL7 | Analog Devices Inc. | 1 126 | ADM3222ARUZ-REEL7CT-ND | 107,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,26600 Kč | 342,66 Kč |
| 25 | 31,25840 Kč | 781,46 Kč |
| 100 | 27,93590 Kč | 2 793,59 Kč |
| 250 | 26,35384 Kč | 6 588,46 Kč |
| 500 | 25,52714 Kč | 12 763,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,96881 Kč | 47 937,62 Kč |
| 4 000 | 23,43689 Kč | 93 747,56 Kč |
| 6 000 | 23,17064 Kč | 139 023,84 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |


