MFR Recommended
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3222ECDBR | |
|---|---|
DigiKey Part Number | 296-19818-2-ND - Tape & Reel (TR) 296-19818-1-ND - Cut Tape (CT) 296-19818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222ECDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EIDBR | Texas Instruments | 27 | 296-19823-1-ND | 49,56000 Kč | MFR Recommended |
| TRS3222ECDBR | Texas Instruments | 1 121 | 296-22590-1-ND | 46,41000 Kč | Parametric Equivalent |
| ICL3222ECAZ | Renesas Electronics Corporation | 3 357 | ICL3222ECAZ-ND | 55,22000 Kč | Direct |
| ICL3222ECAZ-T | Renesas Electronics Corporation | 1 947 | ICL3222ECAZ-TCT-ND | 55,22000 Kč | Direct |
| ICL3222EIAZ | Renesas Electronics Corporation | 2 649 | ICL3222EIAZ-ND | 55,22000 Kč | Upgrade |






