MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232ECPWR | |
|---|---|
DigiKey Part Number | 296-36942-2-ND - Tape & Reel (TR) 296-36942-1-ND - Cut Tape (CT) 296-36942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232ECPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ECPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EIPWR | Texas Instruments | 0 | 296-36944-1-ND | 26,70000 Kč | MFR Recommended |
| TRS232ECPWR | Texas Instruments | 57 | 296-23554-1-ND | 34,62000 Kč | Parametric Equivalent |
| MAX232ACUE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX232ACUE+-ND | 434,22885 Kč | Similar |
| MAX232ACUE+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX232ACUE+TTR-ND | 434,22820 Kč | Similar |
| MAX232AEUE+ | Analog Devices Inc./Maxim Integrated | 117 | MAX232AEUE+-ND | 293,65000 Kč | Similar |




