2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232ECDW

DigiKey Part Number
296-33358-5-ND
Manufacturer
Manufacturer Product Number
MAX232ECDW
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232ECDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS232EIDWRTexas Instruments1 641296-25013-1-ND51,51000 KčMFR Recommended
MAX232ECWE+Analog Devices Inc./Maxim Integrated82MAX232ECWE+-ND174,77000 KčDirect
MAX232ECWE+TAnalog Devices Inc./Maxim Integrated40175-MAX232ECWE+TCT-ND174,77000 KčDirect
MAX232EEWE+TAnalog Devices Inc./Maxim Integrated1 026175-MAX232EEWE+TCT-ND213,98000 KčUpgrade
ADM232AARNZAnalog Devices Inc.630505-ADM232AARNZ-ND149,74000 KčSimilar
In-Stock: 3 452
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
1022,81600 Kč228,16 Kč
4019,80225 Kč792,09 Kč
12018,12342 Kč2 174,81 Kč
28017,13725 Kč4 798,43 Kč
52016,55165 Kč8 606,86 Kč
1 00016,03433 Kč16 034,33 Kč
2 52015,44747 Kč38 927,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč

Other Suppliers on DigiKey

1 086In Stock
Ships from Rochester Electronics, LLC