
MAX232ECWE+T | |
|---|---|
DigiKey Part Number | 175-MAX232ECWE+TTR-ND - Tape & Reel (TR) 175-MAX232ECWE+TCT-ND - Cut Tape (CT) 175-MAX232ECWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232ECWE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ECWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,96000 Kč | 175,96 Kč |
| 10 | 136,25600 Kč | 1 362,56 Kč |
| 25 | 126,34920 Kč | 3 158,73 Kč |
| 100 | 115,46590 Kč | 11 546,59 Kč |
| 250 | 112,76596 Kč | 28 191,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,57487 Kč | 104 574,87 Kč |
| 2 000 | 102,45670 Kč | 204 913,40 Kč |
| Unit Price without VAT: | 175,96000 Kč |
|---|---|
| Unit Price with VAT: | 212,91160 Kč |


