


MAX211IDBR | |
|---|---|
DigiKey Part Number | 296-15170-2-ND - Tape & Reel (TR) 296-15170-1-ND - Cut Tape (CT) 296-15170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX211IDBR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX211IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211EEAI+ | Analog Devices Inc./Maxim Integrated | 481 | MAX211EEAI+-ND | 390,56000 Kč | Direct |
| ADM211ARSZ | Analog Devices Inc. | 5 | 505-ADM211ARSZ-ND | 86,72000 Kč | Similar |
| HIN211ECAZ | Renesas Electronics Corporation | 2 953 | HIN211ECAZ-ND | 61,31000 Kč | Similar |
| HIN211ECAZ-T | Renesas Electronics Corporation | 1 830 | HIN211ECAZ-TCT-ND | 61,31000 Kč | Similar |
| HIN211EIAZ | Renesas Electronics Corporation | 1 307 | HIN211EIAZ-ND | 60,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 25 | 49,13520 Kč | 1 228,38 Kč |
| 100 | 44,25120 Kč | 4 425,12 Kč |
| 250 | 41,91956 Kč | 10 479,89 Kč |
| 500 | 41,37950 Kč | 20 689,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,40723 Kč | 76 814,46 Kč |
| 4 000 | 37,62396 Kč | 150 495,84 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

