4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX211IDB

DigiKey Part Number
296-33350-5-ND
Manufacturer
Manufacturer Product Number
MAX211IDB
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX211IDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX211IDBRTexas Instruments2 044296-15170-1-ND71,39000 KčMFR Recommended
MAX213IDBTexas Instruments93MAX213IDB-ND63,41000 KčParametric Equivalent
TRS213IDBTexas Instruments3 430296-34665-5-ND45,78000 KčParametric Equivalent
MAX211EEAI+TAnalog Devices Inc./Maxim Integrated1 650175-MAX211EEAI+TCT-ND390,56000 KčDirect
ADM211ARSZAnalog Devices Inc.5505-ADM211ARSZ-ND86,72000 KčSimilar
In-Stock: 89
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
1052,03300 Kč520,33 Kč
5045,09120 Kč2 254,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč