
TRS213IDB | |
|---|---|
DigiKey Part Number | 296-34665-5-ND |
Manufacturer | |
Manufacturer Product Number | TRS213IDB |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS213IDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS213IDBR | Texas Instruments | 1 743 | 296-25005-1-ND | 47,88000 Kč | MFR Recommended |
| MAX211IDB | Texas Instruments | 89 | 296-33350-5-ND | 69,29000 Kč | Parametric Equivalent |
| MAX213IDB | Texas Instruments | 93 | MAX213IDB-ND | 63,41000 Kč | Parametric Equivalent |
| MAX213EEAI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX213EEAI+T-ND | 266,13285 Kč | Direct |
| HIN213ECAZ | Renesas Electronics Corporation | 0 | HIN213ECAZ-ND | 60,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 50 | 29,04440 Kč | 1 452,22 Kč |
| 100 | 27,55990 Kč | 2 755,99 Kč |
| 250 | 25,99384 Kč | 6 498,46 Kč |
| 500 | 25,04936 Kč | 12 524,68 Kč |
| 1 000 | 24,27222 Kč | 24 272,22 Kč |
| 2 500 | 23,45174 Kč | 58 629,35 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

